Baumer Distance Distance Sensor, Block Sensor, 50 mm → 100 mm Detection Range IO-LINK

RS Stock No.: 220-7185Brand: BaumerManufacturers Part No.: OM20-P0120.HH.YUNDistrelec Article No.: 30220705
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

50 mm → 100 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

0.4 ms

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Screw

Maximum Operating Temperature

+60°C

Series

OM

Standards Met

CE, cULus

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Baumer Distance Distance Sensor, Block Sensor, 50 mm → 100 mm Detection Range IO-LINK

P.O.A.

Baumer Distance Distance Sensor, Block Sensor, 50 mm → 100 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

50 mm → 100 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

0.4 ms

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Screw

Maximum Operating Temperature

+60°C

Series

OM

Standards Met

CE, cULus

Country of Origin

Switzerland