Baumer Diffuse Photoelectric Sensor, Block Sensor, 250 mm Detection Range

RS Stock No.: 370-4193Brand: BaumerManufacturers Part No.: OZDM 16P1001/S14Distrelec Article No.: 30079118
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

250 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

<50 μs

Minimum Operating Temperature

-10°C

Series

OZDM

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland

Product details

Laser reflex detector, series 16

Laser contrast detector with sensitivity adjustable via potentiometer.
Adjustable using 14-turn potentiometer.
Visible red light for positioning assistance.
PNP output with light switching, connection via M12 connector.
Precise entry of print marks, edges of objects, etc.
Protected against reverse polarity and short circuits.

Standards

  Class 1 IEC 825-1 / 1993; Class 2 21CFR 1040.10

Stock information temporarily unavailable.

P.O.A.

Baumer Diffuse Photoelectric Sensor, Block Sensor, 250 mm Detection Range

P.O.A.

Baumer Diffuse Photoelectric Sensor, Block Sensor, 250 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

250 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

<50 μs

Minimum Operating Temperature

-10°C

Series

OZDM

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland

Product details

Laser reflex detector, series 16

Laser contrast detector with sensitivity adjustable via potentiometer.
Adjustable using 14-turn potentiometer.
Visible red light for positioning assistance.
PNP output with light switching, connection via M12 connector.
Precise entry of print marks, edges of objects, etc.
Protected against reverse polarity and short circuits.

Standards

  Class 1 IEC 825-1 / 1993; Class 2 21CFR 1040.10