Baumer PA200 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.5mm x 45mm

Technical documents
Specifications
Brand
BaumerProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
22.5mm
Cutout Width
45mm
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Series
PA200
Country of Origin
Spain
Product details
PA 200 series process indicator
Process indicator compatible with all process signals within the ranges ±10 VDC or +/-20 mA DC.
Continuous voltage indicator, ±20 or ±200 V ranges.
External shunt direct current indicator, ±100 mV range.
Programmable using three buttons.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BaumerProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
22.5mm
Cutout Width
45mm
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Series
PA200
Country of Origin
Spain
Product details
PA 200 series process indicator
Process indicator compatible with all process signals within the ranges ±10 VDC or +/-20 mA DC.
Continuous voltage indicator, ±20 or ±200 V ranges.
External shunt direct current indicator, ±100 mV range.
Programmable using three buttons.