Baumer TA134 Digital Counter, 6 Digit, 10kHz, 12 → 30 V ac

RS Stock No.: 332-2527Brand: BaumerManufacturers Part No.: TA134.013AX01
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Baumer

Supply Voltage

12 → 30 V ac

Count Mode

Hours, Minutes, Seconds

Display Type

LCD

Input Type

Logic

Connection Type

Screw

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

7 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Series

TA134

Weight

150g

Maximum Operating Temperature

+50°C

Measurement Range

0.0001 → 9999.99

Minimum Operating Temperature

0°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Baumer TA134 Digital Counter, 6 Digit, 10kHz, 12 → 30 V ac

P.O.A.

Baumer TA134 Digital Counter, 6 Digit, 10kHz, 12 → 30 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Baumer

Supply Voltage

12 → 30 V ac

Count Mode

Hours, Minutes, Seconds

Display Type

LCD

Input Type

Logic

Connection Type

Screw

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

7 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Series

TA134

Weight

150g

Maximum Operating Temperature

+50°C

Measurement Range

0.0001 → 9999.99

Minimum Operating Temperature

0°C

Country of Origin

Germany

You may be interested in