Baumer Tachogenerator 2x 60mV, at ≤ 10000rpm, EURO Flange B10, 11mm Shaft Diameter

RS Stock No.: 199-4966Brand: BaumerManufacturers Part No.: TDPZ0,2 LT-4 B10 55
brand-logo
View all in Tachogenerators

Technical documents

Specifications

Brand

Baumer

Number of Outputs

2

Open Circuit Voltage

2x 60mV

Maximum Speed

≤ 10000rpm

Mounting Type

EURO Flange B10

Flange Diameter

115mm

Shaft Diameter

11mm

Power Rating

2 x 3W

Shaft Type

Solid

Operating Temperature Range

-30 to +130°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Baumer Tachogenerator 2x 60mV, at ≤ 10000rpm, EURO Flange B10, 11mm Shaft Diameter

P.O.A.

Baumer Tachogenerator 2x 60mV, at ≤ 10000rpm, EURO Flange B10, 11mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Number of Outputs

2

Open Circuit Voltage

2x 60mV

Maximum Speed

≤ 10000rpm

Mounting Type

EURO Flange B10

Flange Diameter

115mm

Shaft Diameter

11mm

Power Rating

2 x 3W

Shaft Type

Solid

Operating Temperature Range

-30 to +130°C

Country of Origin

Germany