Baumer Ultrasonic Block Proximity Sensor, 1 m Detection, Push Pull, 12 → 30 V dc

Technical documents
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Block
Detection Range
1 m
Digital Switching Output Type
Push Pull
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
18mm
Housing Material
ASA, PMMA
Width
45.1mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
220kHz
Switching Current
35 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+65°C
Switching Frequency
220 kHz
Short Circuit Overload Protection
Yes
Depth
32.2mm
Country of Origin
Switzerland
Product details
U500 Series Rectangular Ultrasonic Sensors
The U500 series from Baumer offers a range of robust rectangular ultrasonic sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features a highly visible LED from all angles along with flexible mounting holes. The U500 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
Block and Barrel Style
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Block
Detection Range
1 m
Digital Switching Output Type
Push Pull
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
18mm
Housing Material
ASA, PMMA
Width
45.1mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
220kHz
Switching Current
35 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+65°C
Switching Frequency
220 kHz
Short Circuit Overload Protection
Yes
Depth
32.2mm
Country of Origin
Switzerland
Product details
U500 Series Rectangular Ultrasonic Sensors
The U500 series from Baumer offers a range of robust rectangular ultrasonic sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features a highly visible LED from all angles along with flexible mounting holes. The U500 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED