Baumer Ultrasonic Block Proximity Sensor, 400 mm Detection, PNP NO, 12 → 30 V dc

Technical documents
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Block
Detection Range
400 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
65mm
Housing Material
Die Cast Zinc
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Depth
31.1mm
Country of Origin
Switzerland
Product details
UNDK-30P Series PNP;N/O Output
Polyester housing
Adjustment by potentiometer
Synchronisation feature
M12 plug-in connector
Dimensions (mm): 65(excl conn.) x 30 x 31 HWD
Block and Barrel Style
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Block
Detection Range
400 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
65mm
Housing Material
Die Cast Zinc
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Depth
31.1mm
Country of Origin
Switzerland
Product details
UNDK-30P Series PNP;N/O Output
Polyester housing
Adjustment by potentiometer
Synchronisation feature
M12 plug-in connector
Dimensions (mm): 65(excl conn.) x 30 x 31 HWD