Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BCN3D 2.85mm Grey PLA 3D Printer Filament, 750g

RS Stock No.: 222-2093Brand: BCN3DManufacturers Part No.: 3603010003
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

BCN3D

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Grey

For Use With

3D Printers

Weight

750g

Diameter

2.85mm

Printing Material

PLA

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

BCN3D 2.85mm Grey PLA 3D Printer Filament, 750g

P.O.A.

BCN3D 2.85mm Grey PLA 3D Printer Filament, 750g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BCN3D

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Grey

For Use With

3D Printers

Weight

750g

Diameter

2.85mm

Printing Material

PLA

Country of Origin

Netherlands