Bedford Opto, OPI1264C DC Input Transistor Output Optocoupler, Through Hole, 4-Pin

RS Stock No.: 267-8661Brand: Bedford OptoManufacturers Part No.: OPI1264C
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

10 kV dc

Minimum Current Transfer Ratio

100 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Bedford Opto, OPI1264C DC Input Transistor Output Optocoupler, Through Hole, 4-Pin

P.O.A.

Bedford Opto, OPI1264C DC Input Transistor Output Optocoupler, Through Hole, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

10 kV dc

Minimum Current Transfer Ratio

100 %

Country of Origin

United Kingdom