Beha-Amprobe 2100, LED Voltage tester, 1000 V ac, 1200V dc, Continuity Check, Battery Powered, CAT III 1000V

Technical documents
Specifications
Brand
Beha-AmprobeMaximum Voltage
1000 V ac, 1200V dc
Continuity Check
Yes
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LED
RCD Trip Test
Yes
IP Rating
IP64
Battery Type
AAA
Power Source
Battery
Dimensions
78 x 35 x 280mm
Weight
320g
Height
280mm
Length
78mm
Maximum Operating Temperature
+55°C
Model Number p
2100
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Minimum Operating Temperature
-15°C
Width
35mm
Distrelec Product Id
30028703
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Beha-AmprobeMaximum Voltage
1000 V ac, 1200V dc
Continuity Check
Yes
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LED
RCD Trip Test
Yes
IP Rating
IP64
Battery Type
AAA
Power Source
Battery
Dimensions
78 x 35 x 280mm
Weight
320g
Height
280mm
Length
78mm
Maximum Operating Temperature
+55°C
Model Number p
2100
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Minimum Operating Temperature
-15°C
Width
35mm
Distrelec Product Id
30028703
Country of Origin
China