Technical documents
Specifications
Brand
Beha-AmprobeConnection Type
Test Lead
Overvoltage Category
CAT IV 600V
Display Type
LCD
Safety Category
CAT IV 600 V
Non-Contact
Non Contact
Current Consumption
<3.5mA
Battery Type
AAA
Power Source
Battery
Dimensions
137 x 65 x 33mm
Weight
170g
Height
33mm
Length
137mm
Maximum Frequency
400Hz
Minimum Operating Temperature
0°C
Width
65mm
Model Number p
PRM-6-EUR
Safety Category Level
CAT IV
Plug Type
CEE
Safety Category Voltage
600V
Minimum Frequency
16 Hz
Minimum Voltage
40V
Maximum Voltage
700V
Maximum Operating Temperature
+40°C
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Beha-AmprobeConnection Type
Test Lead
Overvoltage Category
CAT IV 600V
Display Type
LCD
Safety Category
CAT IV 600 V
Non-Contact
Non Contact
Current Consumption
<3.5mA
Battery Type
AAA
Power Source
Battery
Dimensions
137 x 65 x 33mm
Weight
170g
Height
33mm
Length
137mm
Maximum Frequency
400Hz
Minimum Operating Temperature
0°C
Width
65mm
Model Number p
PRM-6-EUR
Safety Category Level
CAT IV
Plug Type
CEE
Safety Category Voltage
600V
Minimum Frequency
16 Hz
Minimum Voltage
40V
Maximum Voltage
700V
Maximum Operating Temperature
+40°C
Country of Origin
China