Technical documents
Specifications
Brand
Beha-AmprobeBattery Type
AA
Battery Life
105 h
Dimensions
183 x 75 x 43mm
Display Size
2.5in
Display Type
TFT LCD
IP Rating
IP40
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Model Number
ULD-400-RE
Weight
235g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Beha-Amprobe ULD-400-RE Ultrasonic Leak Detector, 2.5in Display
1
P.O.A.
Beha-Amprobe ULD-400-RE Ultrasonic Leak Detector, 2.5in Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Beha-AmprobeBattery Type
AA
Battery Life
105 h
Dimensions
183 x 75 x 43mm
Display Size
2.5in
Display Type
TFT LCD
IP Rating
IP40
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Model Number
ULD-400-RE
Weight
235g
Country of Origin
China