Beijer Electronics E10 Series E1043 Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

RS Stock No.: 123-3861Brand: Beijer ElectronicsManufacturers Part No.: 603221119
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

E10

Product Range

E1043

Display Type

TFT LCD

Manufacturer Part No.

E1043

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP66

Supply Voltage

24 V dc

Display Colour

Monochrome

Width

119mm

Minimum Operating Temperature

0°C

Length

156mm

Depth

63mm

Maximum Operating Temperature

+50°C

Dimensions

156 x 119 x 63 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Beijer Electronics E10 Series E1043 Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

P.O.A.

Beijer Electronics E10 Series E1043 Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

E10

Product Range

E1043

Display Type

TFT LCD

Manufacturer Part No.

E1043

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP66

Supply Voltage

24 V dc

Display Colour

Monochrome

Width

119mm

Minimum Operating Temperature

0°C

Length

156mm

Depth

63mm

Maximum Operating Temperature

+50°C

Dimensions

156 x 119 x 63 mm

Country of Origin

Taiwan, Province Of China