Technical documents
Specifications
Output Voltage
12 V dc, 24 V dc
Output Current
12.5 A, 700 mA
Power Rating
310W
Number of Outputs
2
Input Voltage
85 → 264V ac
Length
215.9mm
Width
101.6mm
Depth
40.1mm
Minimum Temperature
0°C
Weight
1kg
Maximum Temperature
+55°C
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
BEL POWER SOLUTIONS INC Power Supply, FNP300-1024G, 12 V dc, 24 V dc, 12.5 A, 700 mA, 310W, Dual Output, 85 →
1
P.O.A.
BEL POWER SOLUTIONS INC Power Supply, FNP300-1024G, 12 V dc, 24 V dc, 12.5 A, 700 mA, 310W, Dual Output, 85 →
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Output Voltage
12 V dc, 24 V dc
Output Current
12.5 A, 700 mA
Power Rating
310W
Number of Outputs
2
Input Voltage
85 → 264V ac
Length
215.9mm
Width
101.6mm
Depth
40.1mm
Minimum Temperature
0°C
Weight
1kg
Maximum Temperature
+55°C
Country of Origin
China
You may be interested in