BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, FNP600-48G, 48V dc, 12.6A, 600W, Dual Output, 90

RS Stock No.: 217-687Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: FNP600-48G
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

12.6A

Power Rating

600W

Number of Outputs

2

Input Voltage

90 → 264V ac

Length

298.2mm

Width

40.6mm

Depth

83.8mm

Efficiency

89.5%

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, FNP600-48G, 48V dc, 12.6A, 600W, Dual Output, 90

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, FNP600-48G, 48V dc, 12.6A, 600W, Dual Output, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

12.6A

Power Rating

600W

Number of Outputs

2

Input Voltage

90 → 264V ac

Length

298.2mm

Width

40.6mm

Depth

83.8mm

Efficiency

89.5%

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+50°C

Country of Origin

China