BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -5 V, 12 V Output, 1 A, 400 mA

RS Stock No.: 833-7915Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HAA15-0.8-AG
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-5 V, 12 V

Output Current

1 A, 400 mA

Embedded

Yes

Number of Outputs

2

Power Rating

14W

Length

165.1mm

Width

101.6mm

Depth

53.34mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

1.1kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -5 V, 12 V Output, 1 A, 400 mA

P.O.A.

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -5 V, 12 V Output, 1 A, 400 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-5 V, 12 V

Output Current

1 A, 400 mA

Embedded

Yes

Number of Outputs

2

Power Rating

14W

Length

165.1mm

Width

101.6mm

Depth

53.34mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

1.1kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear