Technical documents
Specifications
Input Voltage
100 → 264V ac
Output Voltage
-5 V, 5 V, 12 V
Output Current
1 A, 6 A, 400 mA
Embedded
Yes
Number of Outputs
3
Power Rating
44W
Length
228.6mm
Width
123.7mm
Depth
83.19mm
Mounting Type
Open Frame
Efficiency
55%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
3.4kg
Maximum Temperature
+70°C
Product details
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Open Frame Linear
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Input Voltage
100 → 264V ac
Output Voltage
-5 V, 5 V, 12 V
Output Current
1 A, 6 A, 400 mA
Embedded
Yes
Number of Outputs
3
Power Rating
44W
Length
228.6mm
Width
123.7mm
Depth
83.19mm
Mounting Type
Open Frame
Efficiency
55%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
3.4kg
Maximum Temperature
+70°C
Product details
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation