Technical documents
Specifications
Type
Switch Mode
Output Voltage
24V dc
Output Current
1.25A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
30W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
38mm
Depth
113.6mm
Series
LOR4000
Mounting Type
DIN Rail Mount
Output Voltage Adjustment Range
21.6 to 26.4V
Ripple And Noise
100mV Pk-Pk
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Efficiency
82.0%
MTBF
1600000h
Load Regulation
±1%
Country of Origin
Slovakia
Product details
15, 30 & 50W Industrial Grade
Conformally coated assembly
Immunity to IEC/EN61000-4-2/3/4/5/6
Outputs: Over-load and short circuit proof
MTBF greater than 1600000hrs
Standards
EN/IEC60950, UL1950, CSA22.2 950-95
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Type
Switch Mode
Output Voltage
24V dc
Output Current
1.25A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
30W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
38mm
Depth
113.6mm
Series
LOR4000
Mounting Type
DIN Rail Mount
Output Voltage Adjustment Range
21.6 to 26.4V
Ripple And Noise
100mV Pk-Pk
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Efficiency
82.0%
MTBF
1600000h
Load Regulation
±1%
Country of Origin
Slovakia
Product details
15, 30 & 50W Industrial Grade
Conformally coated assembly
Immunity to IEC/EN61000-4-2/3/4/5/6
Outputs: Over-load and short circuit proof
MTBF greater than 1600000hrs
Standards
EN/IEC60950, UL1950, CSA22.2 950-95