Technical documents
Specifications
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Unshielded
Orientation
Straight
Length
11.67mm
Depth
22.46mm
Series
943-SP
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
China
Product details
Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Unshielded
Orientation
Straight
Length
11.67mm
Depth
22.46mm
Series
943-SP
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
China
Product details
Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.