Bel-Stewart Jack Connector Through Hole RJ11 Jack Socket, 6Pole

RS Stock No.: 741-8580Brand: Bel-StewartManufacturers Part No.: SS65600-010G
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

Type

RJ11 Jack

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Nylon

Contact Material

Copper Alloy

No of Poles/ Way

6

Country of Origin

China

Product details

Stewart Shielded & Unshielded Data Sockets

Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.

Features & Benefits

Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available

Stock information temporarily unavailable.

P.O.A.

Bel-Stewart Jack Connector Through Hole RJ11 Jack Socket, 6Pole

P.O.A.

Bel-Stewart Jack Connector Through Hole RJ11 Jack Socket, 6Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

Type

RJ11 Jack

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Nylon

Contact Material

Copper Alloy

No of Poles/ Way

6

Country of Origin

China

Product details

Stewart Shielded & Unshielded Data Sockets

Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.

Features & Benefits

Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available