Technical documents
Specifications
Brand
BeldenSeries
12GBSY
Number of Cores
12
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
SY
Sheath Colour
Grey
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Minimum Bend Radius
20 x 12.9 (Occasional), 6 x 12.9 (Fixed)
Length
100m
Outer Diameter
12.9mm
Voltage Rating
300 V, 500 V
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Insulation material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenSeries
12GBSY
Number of Cores
12
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
SY
Sheath Colour
Grey
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Minimum Bend Radius
20 x 12.9 (Occasional), 6 x 12.9 (Fixed)
Length
100m
Outer Diameter
12.9mm
Voltage Rating
300 V, 500 V
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Insulation material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
Country of Origin
China