Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden 12GCSY Control Cable, 12 Cores, 1 mm², SY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2378Brand: BeldenManufacturers Part No.: 12GCSY-K100
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

12GCSY

Number of Cores

12

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Grey

Screen Type

Galvanised Steel Braid

Armoured

Yes

Screened/Unscreened

Screened

Minimum Bend Radius

20 x 14 (Occasional), 6 x 14 (Fixed)

Length

100m

Outer Diameter

14mm

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Belden 12GCSY Control Cable, 12 Cores, 1 mm², SY, Screened, 100m, Grey PVC Sheath

P.O.A.

Belden 12GCSY Control Cable, 12 Cores, 1 mm², SY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

12GCSY

Number of Cores

12

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Grey

Screen Type

Galvanised Steel Braid

Armoured

Yes

Screened/Unscreened

Screened

Minimum Bend Radius

20 x 14 (Occasional), 6 x 14 (Fixed)

Length

100m

Outer Diameter

14mm

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China