Technical documents
Specifications
Brand
BeldenSeries
12GDSY
Number of Cores
12
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Outer Diameter
15.1mm
Length
100m
Minimum Bend Radius
20 x 15.1 (Occasional), 6 x 15.1 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenSeries
12GDSY
Number of Cores
12
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Outer Diameter
15.1mm
Length
100m
Minimum Bend Radius
20 x 15.1 (Occasional), 6 x 15.1 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
China