Belden 1505A Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω

RS Stock No.: 331-9284Brand: BeldenManufacturers Part No.: 1505A.00152Distrelec Article No.: 30084955
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

5.92mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

10.9 dB/100ft @ 2GHz, 11.6 dB/100ft @ 2250MHz, 13.4 dB/100ft @ 3GHz, 16.4 dB/100ft @ 4500MHz

Length

152.4m

Sheath Colour

Black

Conductor Strand Type

Solid

Capacitance

53.464pF/m

Conductor Material

Bare Copper

Size of Strands

20 AWG

Operating Temperature Range

-30 → +75 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam HDPE

Velocity ratio

0.82

Minimum Operating Temperature

-30°C

Series

1505A

Maximum Operating Temperature

+75°C

Shielding

Tinned Copper Braid

Core Strands

1/0.81

Country of Origin

Netherlands

Product details

Belden 1505A Coaxial Digital Video Cable, RG-59/U

Choose the Belden 1505A digital video cable for applications where superior signal integrity is required.

These 20 AWG cables from Belden are designed for critical analog and digital video circuits, and high-quality applications. They are similar to the Belden 1694A cables however use a smaller outer diameter. They also use RG6 connectors.

Belden is a global industry leader for high quality, efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, dependable connections for any installation, helping you to maximise uptime.

Stock information temporarily unavailable.

P.O.A.

Belden 1505A Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω

P.O.A.

Belden 1505A Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

5.92mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

10.9 dB/100ft @ 2GHz, 11.6 dB/100ft @ 2250MHz, 13.4 dB/100ft @ 3GHz, 16.4 dB/100ft @ 4500MHz

Length

152.4m

Sheath Colour

Black

Conductor Strand Type

Solid

Capacitance

53.464pF/m

Conductor Material

Bare Copper

Size of Strands

20 AWG

Operating Temperature Range

-30 → +75 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam HDPE

Velocity ratio

0.82

Minimum Operating Temperature

-30°C

Series

1505A

Maximum Operating Temperature

+75°C

Shielding

Tinned Copper Braid

Core Strands

1/0.81

Country of Origin

Netherlands

Product details

Belden 1505A Coaxial Digital Video Cable, RG-59/U

Choose the Belden 1505A digital video cable for applications where superior signal integrity is required.

These 20 AWG cables from Belden are designed for critical analog and digital video circuits, and high-quality applications. They are similar to the Belden 1694A cables however use a smaller outer diameter. They also use RG6 connectors.

Belden is a global industry leader for high quality, efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, dependable connections for any installation, helping you to maximise uptime.