Belden 1505F Series, 305m, RG59/U Coaxial, Unterminated75 Ω

RS Stock No.: 413-295Brand: BeldenManufacturers Part No.: 1505F B591000
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

6.15mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

13.3 dB/100ft @ 1500MHz, 15.7 dB/100ft @ 2GHz, 16.9 dB/100ft @ 2250MHz, 20.3 dB/100ft @ 3GHz

Length

305m

Sheath Colour

Black

Conductor Strand Type

Stranded

Voltage Rating

300 V

Insulation material

Foam HDPE

Velocity ratio

80%

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +75 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Series

1505F

Core Strands

7/29

Capacitance

55.76pF/m

Conductor Material

Bare Copper

Size of Strands

29 AWG

Maximum Operating Temperature

+75°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden 1505F Series, 305m, RG59/U Coaxial, Unterminated75 Ω

P.O.A.

Belden 1505F Series, 305m, RG59/U Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

6.15mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

13.3 dB/100ft @ 1500MHz, 15.7 dB/100ft @ 2GHz, 16.9 dB/100ft @ 2250MHz, 20.3 dB/100ft @ 3GHz

Length

305m

Sheath Colour

Black

Conductor Strand Type

Stranded

Voltage Rating

300 V

Insulation material

Foam HDPE

Velocity ratio

80%

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +75 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Series

1505F

Core Strands

7/29

Capacitance

55.76pF/m

Conductor Material

Bare Copper

Size of Strands

29 AWG

Maximum Operating Temperature

+75°C

Country of Origin

United States

You may be interested in