Belden1508A Series Line level Low Voltage signal Cable, 0.22 mm² CSA, 3.33mm od, 152m, Black

RS Stock No.: 207-4722Brand: BeldenManufacturers Part No.: 1508A B59500
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.22 mm²

Insulation material

Polyolefin

Outer Diameter

3.33mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Series

1508A

Voltage Rating

300 V

Current Rating

1.05 A per Conductor @ 25°C

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/32

Conductor Material

Tinned Copper

Size of Strands

32 AWG

Capacitance Core To Core

31pF/ft

Capacitance Core To Screen

58pF/ft

Shielded/Unshielded

Shielded

Characteristic Impedance

50 Ω

Sheath Material

PVC

Number of Strands

7

Country of Origin

United States

Product details

1508A Single Pair Analog Audio Cable

Single pair analog audio cable is used for connecting line level audio equipment in either permanent or semi-permanent installations; an individually foil shielded, twisted pair with a matt black PVC jacket making it a highly flexible construction.

Features and Benefits
·High flexibility
·Cold temperature pliability
·Allows longer cable runs
·Overall jacket with nylon ripcord
·Once installed, not intended to be moved while in service

Stock information temporarily unavailable.

P.O.A.

Belden1508A Series Line level Low Voltage signal Cable, 0.22 mm² CSA, 3.33mm od, 152m, Black

P.O.A.

Belden1508A Series Line level Low Voltage signal Cable, 0.22 mm² CSA, 3.33mm od, 152m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.22 mm²

Insulation material

Polyolefin

Outer Diameter

3.33mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Series

1508A

Voltage Rating

300 V

Current Rating

1.05 A per Conductor @ 25°C

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/32

Conductor Material

Tinned Copper

Size of Strands

32 AWG

Capacitance Core To Core

31pF/ft

Capacitance Core To Screen

58pF/ft

Shielded/Unshielded

Shielded

Characteristic Impedance

50 Ω

Sheath Material

PVC

Number of Strands

7

Country of Origin

United States

Product details

1508A Single Pair Analog Audio Cable

Single pair analog audio cable is used for connecting line level audio equipment in either permanent or semi-permanent installations; an individually foil shielded, twisted pair with a matt black PVC jacket making it a highly flexible construction.

Features and Benefits
·High flexibility
·Cold temperature pliability
·Allows longer cable runs
·Overall jacket with nylon ripcord
·Once installed, not intended to be moved while in service