Belden1633ENH, 500m Cat5e, Grey Unterminated to Unterminated, F/UTP Shielded, Unterminated LSZH Sheath
Technical documents
Specifications
Brand
BeldenSeries
1633ENH
LAN Category
Cat5e
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Connector 1
Unterminated
Connector 1 Orientation
Straight
Connector 2
Unterminated
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Country of Origin
Hungary
P.O.A.
Belden1633ENH, 500m Cat5e, Grey Unterminated to Unterminated, F/UTP Shielded, Unterminated LSZH Sheath
1
P.O.A.
Belden1633ENH, 500m Cat5e, Grey Unterminated to Unterminated, F/UTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BeldenSeries
1633ENH
LAN Category
Cat5e
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Connector 1
Unterminated
Connector 1 Orientation
Straight
Connector 2
Unterminated
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Country of Origin
Hungary