Belden1633ENH, 100m Cat5e, Grey, F/UTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 419-5483Brand: BeldenManufacturers Part No.: 1633ENH.00B100Distrelec Article No.: 30185676
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

1633ENH

LAN Category

Cat5e

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Grey

Outer Sheath Material

LSZH

Core Strands

1/24

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

24 AWG

Number of Strands

1

Capacitance

50pF/m

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Voltage Rating

48 V

Outer Diameter

6.5mm

Cable Shape

Twisted Pair

Standards Met

Euroclass Dca-s2 d2 a1

Country of Origin

Hungary

You may be interested in
Brand-Rex Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Belden1633ENH, 100m Cat5e, Grey, F/UTP Shielded, Unterminated LSZH Sheath

P.O.A.

Belden1633ENH, 100m Cat5e, Grey, F/UTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brand-Rex Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)

Technical documents

Specifications

Brand

Belden

Series

1633ENH

LAN Category

Cat5e

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Grey

Outer Sheath Material

LSZH

Core Strands

1/24

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

24 AWG

Number of Strands

1

Capacitance

50pF/m

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Voltage Rating

48 V

Outer Diameter

6.5mm

Cable Shape

Twisted Pair

Standards Met

Euroclass Dca-s2 d2 a1

Country of Origin

Hungary

You may be interested in
Brand-Rex Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)