Belden1633ES, 500m Cat5e, Grey, S/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 419-5382Brand: BeldenManufacturers Part No.: 1633ES.00500Distrelec Article No.: 30185688
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

1633ES

LAN Category

Cat5e

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

1/24

Outer Diameter

6.3mm

American Wire Gauge

24 AWG

Number of Strands

1

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568, EN 50173-1

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Product details

DataTwist® 5 Cat5e STP Trunk

A Datatwist® network cable to Cat 5e specification.

Features and Benefits
· Complies to ISO/IEC 11801 2nd, EN 50137 2nd edition and prEN 50288-3-1
· Foil shielding
· Solid tinned copper braid

Applications
· For use as standard horizontal wiring in Cat5 and Cat5 enhanced applications and 1000Base-T (Gigabit Ethernet), FDDI and ATM applications

Standards

ISO/IEC 11801, EN 50173

Stock information temporarily unavailable.

P.O.A.

Belden1633ES, 500m Cat5e, Grey, S/FTP Shielded, Unterminated PVC Sheath

P.O.A.

Belden1633ES, 500m Cat5e, Grey, S/FTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

1633ES

LAN Category

Cat5e

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

1/24

Outer Diameter

6.3mm

American Wire Gauge

24 AWG

Number of Strands

1

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568, EN 50173-1

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Product details

DataTwist® 5 Cat5e STP Trunk

A Datatwist® network cable to Cat 5e specification.

Features and Benefits
· Complies to ISO/IEC 11801 2nd, EN 50137 2nd edition and prEN 50288-3-1
· Foil shielding
· Solid tinned copper braid

Applications
· For use as standard horizontal wiring in Cat5 and Cat5 enhanced applications and 1000Base-T (Gigabit Ethernet), FDDI and ATM applications

Standards

ISO/IEC 11801, EN 50173