Belden1685ENH, 500m Cat6a, Grey, F/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 162-3174Brand: BeldenManufacturers Part No.: 1685ENH.00500
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

1685ENH

Length

500m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

7.1mm

American Wire Gauge

23 AWG

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-1 (2002), Dca-s2, d1, a1, EN 50173-1 Ed. 3:2011, IEC 60332-1, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011

Current Rating

1.5 A

Cross Sectional Area

0.26 mm²

Capacitance

56 pF/m, 1600pF/m

Conductor Strand Type

Solid

Voltage Rating

72 V

Country of Origin

Hungary

You may be interested in
RS PRO, 500m Cat6a, F/FTP, Unterminated
P.O.A.1 Reel of 500 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Belden1685ENH, 500m Cat6a, Grey, F/FTP Shielded, Unterminated LSZH Sheath

P.O.A.

Belden1685ENH, 500m Cat6a, Grey, F/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 500m Cat6a, F/FTP, Unterminated
P.O.A.1 Reel of 500 Metres (ex VAT)

Technical documents

Specifications

Brand

Belden

Series

1685ENH

Length

500m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

7.1mm

American Wire Gauge

23 AWG

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-1 (2002), Dca-s2, d1, a1, EN 50173-1 Ed. 3:2011, IEC 60332-1, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011

Current Rating

1.5 A

Cross Sectional Area

0.26 mm²

Capacitance

56 pF/m, 1600pF/m

Conductor Strand Type

Solid

Voltage Rating

72 V

Country of Origin

Hungary

You may be interested in
RS PRO, 500m Cat6a, F/FTP, Unterminated
P.O.A.1 Reel of 500 Metres (ex VAT)