Belden1752A, 304m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 290-9296Brand: BeldenManufacturers Part No.: 1752A F2V1000
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

1752A

Length

304m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

7/32

Cross Sectional Area

0.22 mm²

Voltage Rating

300 V

Standards Met

Category 5e - TIA 568.C.2, ISO/IEC 11801 ed 2.1 (2008) Class D, RoHS

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Capacitance

49.2pF/m

Number of Strands

7

American Wire Gauge

24 AWG

Country of Origin

United States

Product details

DataTwist® 350 UTP Cat5e

A bonded pair, enhanced category 5e patch cable for use as premise patch cable, digital video cable etc.

Features and Benefits
·4 Bonded pair
·Flexible PVC jacket sequentially marked
·DataTwist® 350 provides up to 3 times the transmission length of standard cat 5 UTP cable with constant capacitance
·RJ-45 compatible

Standards

TIA/EIA 568B1, ISO/IEC 11801, EN 50173

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden1752A, 304m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

P.O.A.

Belden1752A, 304m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Belden

Series

1752A

Length

304m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

7/32

Cross Sectional Area

0.22 mm²

Voltage Rating

300 V

Standards Met

Category 5e - TIA 568.C.2, ISO/IEC 11801 ed 2.1 (2008) Class D, RoHS

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Capacitance

49.2pF/m

Number of Strands

7

American Wire Gauge

24 AWG

Country of Origin

United States

Product details

DataTwist® 350 UTP Cat5e

A bonded pair, enhanced category 5e patch cable for use as premise patch cable, digital video cable etc.

Features and Benefits
·4 Bonded pair
·Flexible PVC jacket sequentially marked
·DataTwist® 350 provides up to 3 times the transmission length of standard cat 5 UTP cable with constant capacitance
·RJ-45 compatible

Standards

TIA/EIA 568B1, ISO/IEC 11801, EN 50173

You may be interested in