Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden1800F Series Audio & Control Cable, 0.21 mm² CSA, 5.36mm od, 305m, Black

RS Stock No.: 413-235Brand: BeldenManufacturers Part No.: 1800F B591000
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Audio & Control Cable

Cross Sectional Area

0.21 mm²

Insulation material

PE

Outer Diameter

5.36mm

Length

305m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Sheath Material

PVC

Current Rating

2.75 A

Number of Strands

42

Shielded/Unshielded

Shielded

Characteristic Impedance

110 Ω

Standards Met

AES/EBU digital audio, RoHS

Cable Shape

Twisted Pair

Series

1800F

Conductor Strand Type

Stranded

Core Strands

42 x 40

Conductor Material

Bare Copper

Voltage Rating

300 V

Size of Strands

40 AWG

Capacitance Core To Core

12pF/ft

Capacitance Core To Screen

26pF/ft

Country of Origin

United States

Product details

Belden 1800F Digital Microphone Cable, Single-Pair, CL2R Rated

Experience smoother transmission of audio signals with the Belden 1800F digital microphone cable. This audio cable is designed by the experts at Belden for optimal flexibility, interference immunity, flex-life, and durability.

The Belden 1800F uses 1 twisted pair of stranded bare copper conductors (42x40), enabling high conductivity. Its robust PVC outer jacket protects the wires inside against abrasions, water, and oils. You can use this high-performance cable for indoor applications within a temperature range of -20°C to +60°C.

Features and Benefits:

• Foamed HDPE insulation provides excellent mechanical resilience
• Suitable for use in Riser applications due to CL2R rating
• 95% coverage with tinned copper French braid shield, which defends against EMI
• 41.5 lbs (18.8 kg) maximum pull tension

Applications:

Digital microphone
Flexible interconnect cable for digital audio

Standards: AES/EBU digital audio, RoHS, UL 1666 Riser, CL2R

Stock information temporarily unavailable.

P.O.A.

Belden1800F Series Audio & Control Cable, 0.21 mm² CSA, 5.36mm od, 305m, Black

P.O.A.

Belden1800F Series Audio & Control Cable, 0.21 mm² CSA, 5.36mm od, 305m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Audio & Control Cable

Cross Sectional Area

0.21 mm²

Insulation material

PE

Outer Diameter

5.36mm

Length

305m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Sheath Material

PVC

Current Rating

2.75 A

Number of Strands

42

Shielded/Unshielded

Shielded

Characteristic Impedance

110 Ω

Standards Met

AES/EBU digital audio, RoHS

Cable Shape

Twisted Pair

Series

1800F

Conductor Strand Type

Stranded

Core Strands

42 x 40

Conductor Material

Bare Copper

Voltage Rating

300 V

Size of Strands

40 AWG

Capacitance Core To Core

12pF/ft

Capacitance Core To Screen

26pF/ft

Country of Origin

United States

Product details

Belden 1800F Digital Microphone Cable, Single-Pair, CL2R Rated

Experience smoother transmission of audio signals with the Belden 1800F digital microphone cable. This audio cable is designed by the experts at Belden for optimal flexibility, interference immunity, flex-life, and durability.

The Belden 1800F uses 1 twisted pair of stranded bare copper conductors (42x40), enabling high conductivity. Its robust PVC outer jacket protects the wires inside against abrasions, water, and oils. You can use this high-performance cable for indoor applications within a temperature range of -20°C to +60°C.

Features and Benefits:

• Foamed HDPE insulation provides excellent mechanical resilience
• Suitable for use in Riser applications due to CL2R rating
• 95% coverage with tinned copper French braid shield, which defends against EMI
• 41.5 lbs (18.8 kg) maximum pull tension

Applications:

Digital microphone
Flexible interconnect cable for digital audio

Standards: AES/EBU digital audio, RoHS, UL 1666 Riser, CL2R