Belden2202ENH, 500m Cat6a, Blue, S/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 175-6557Brand: BeldenManufacturers Part No.: 2202ENH.00500
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

2202ENH

LAN Category

Cat6a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

LSZH

Sheath Colour

Blue

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

7mm

American Wire Gauge

23 AWG

Capacitance

1600pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Belden2202ENH, 500m Cat6a, Blue, S/FTP Shielded, Unterminated LSZH Sheath

P.O.A.

Belden2202ENH, 500m Cat6a, Blue, S/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

2202ENH

LAN Category

Cat6a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

LSZH

Sheath Colour

Blue

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

7mm

American Wire Gauge

23 AWG

Capacitance

1600pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary