Belden 3GE Control Cable, 3 Cores, 2.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 176-2388Brand: BeldenManufacturers Part No.: 3GE-B100
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

3GE

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

8.3mm

Length

100m

Minimum Bend Radius

10 x 8.3 (Occasional), 4 x 8.3 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden 3GE Control Cable, 3 Cores, 2.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

P.O.A.

Belden 3GE Control Cable, 3 Cores, 2.5 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Series

3GE

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

8.3mm

Length

100m

Minimum Bend Radius

10 x 8.3 (Occasional), 4 x 8.3 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in