Belden 4300UE Control Cable, 2 Cores, 0.75 mm², Unscreened, 100m, Grey LSZH Sheath, 18 AWG

RS Stock No.: 510-2202Brand: BeldenManufacturers Part No.: 4300UE.00100
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

4300UE

Number of Cores

2

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

LSZH

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

100m

Outer Diameter

4mm

Minimum Bend Radius

40 mm

Voltage Rating

300 V

Current Rating

5 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Cable Shape

Multicore

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

7/26 AWG

Stock information temporarily unavailable.

P.O.A.

Belden 4300UE Control Cable, 2 Cores, 0.75 mm², Unscreened, 100m, Grey LSZH Sheath, 18 AWG

P.O.A.

Belden 4300UE Control Cable, 2 Cores, 0.75 mm², Unscreened, 100m, Grey LSZH Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Belden

Series

4300UE

Number of Cores

2

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

LSZH

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

100m

Outer Diameter

4mm

Minimum Bend Radius

40 mm

Voltage Rating

300 V

Current Rating

5 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Cable Shape

Multicore

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

7/26 AWG