Technical documents
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
5.9mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
16.4 dB/100m @ 400MHz, 23 dB/100m @ 700MHz, 26.2 dB/100m @ 900MHz, 27.9 dB/100m @ 1GHz
Length
100m
Sheath Colour
Grey
Conductor Strand Type
Solid
Core Strands
1/0.81
Capacitance
53.5pF/m
Conductor Material
Bare Copper
Size of Strands
20 AWG
Operating Temperature Range
-30 → +70 °C
Number of Strands
1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Insulation material
Foam PE
Velocity ratio
83%
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Shielding
Bare Copper Braid
Standards Met
Euroclass Eca
Series
443945
Country of Origin
Netherlands
Product details
Belden RG59/U Coaxial Cable
A coaxial cable designed for surveillance and CCTV applications.
Features and Benefits
· Solid conductor
· 93% braid coverage
· Rated CMG
Applications
· Surveillance and CCTV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
5.9mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
16.4 dB/100m @ 400MHz, 23 dB/100m @ 700MHz, 26.2 dB/100m @ 900MHz, 27.9 dB/100m @ 1GHz
Length
100m
Sheath Colour
Grey
Conductor Strand Type
Solid
Core Strands
1/0.81
Capacitance
53.5pF/m
Conductor Material
Bare Copper
Size of Strands
20 AWG
Operating Temperature Range
-30 → +70 °C
Number of Strands
1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Insulation material
Foam PE
Velocity ratio
83%
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Shielding
Bare Copper Braid
Standards Met
Euroclass Eca
Series
443945
Country of Origin
Netherlands
Product details
Belden RG59/U Coaxial Cable
A coaxial cable designed for surveillance and CCTV applications.
Features and Benefits
· Solid conductor
· 93% braid coverage
· Rated CMG
Applications
· Surveillance and CCTV