Technical documents
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
5.84mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
23 dB/100m
Length
304.8m
Sheath Colour
Black
Conductor Strand Type
Solid
Voltage Rating
300 V
Operating Temperature Range
-30 → +75 °C
Series
4505R
Sheath Material
Polyvinyl Chloride PVC
Shielding
Foil, Tinned Copper Braid
Capacitance
52.82pF/m
Insulation material
Gas-Injected FHDPE
Conductor Material
Silver Plated Copper
Velocity ratio
83%
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Standards Met
CSA Certified, EU Directive 2003/11/EC (BFR), UL Listed, UL1666
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
5.84mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
23 dB/100m
Length
304.8m
Sheath Colour
Black
Conductor Strand Type
Solid
Voltage Rating
300 V
Operating Temperature Range
-30 → +75 °C
Series
4505R
Sheath Material
Polyvinyl Chloride PVC
Shielding
Foil, Tinned Copper Braid
Capacitance
52.82pF/m
Insulation material
Gas-Injected FHDPE
Conductor Material
Silver Plated Copper
Velocity ratio
83%
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Standards Met
CSA Certified, EU Directive 2003/11/EC (BFR), UL Listed, UL1666
Country of Origin
United States