Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden 4GB Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 176-2328Brand: BeldenManufacturers Part No.: 4GB-BC50
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

4GB

Number of Cores

4

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

5.9mm

Minimum Bend Radius

10 x 5.9 (Occasional), 4 x 5.9 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Belden 4GB Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

P.O.A.

Belden 4GB Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

4GB

Number of Cores

4

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

5.9mm

Minimum Bend Radius

10 x 5.9 (Occasional), 4 x 5.9 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China