Belden 4GBCY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 176-2329Brand: BeldenManufacturers Part No.: 4GBCY-KC50
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

4GBCY

Number of Cores

4

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

8.3mm

Minimum Bend Radius

20 x 8.3 (Occasional), 6 x 8.3 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden 4GBCY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath

P.O.A.

Belden 4GBCY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Series

4GBCY

Number of Cores

4

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

8.3mm

Minimum Bend Radius

20 x 8.3 (Occasional), 6 x 8.3 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China

You may be interested in