Belden 4GC Control Cable, 4 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 176-2392Brand: BeldenManufacturers Part No.: 4GC-B100
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

4GC

Number of Cores

4

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Colour

Grey

Sheath Material

PVC

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

100m

Outer Diameter

6.4mm

Minimum Bend Radius

10 x 6.4 (Occasional), 4 x 6.4 (Fixed)

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden 4GC Control Cable, 4 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

P.O.A.

Belden 4GC Control Cable, 4 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Series

4GC

Number of Cores

4

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Colour

Grey

Sheath Material

PVC

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

100m

Outer Diameter

6.4mm

Minimum Bend Radius

10 x 6.4 (Occasional), 4 x 6.4 (Fixed)

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Country of Origin

China

You may be interested in