Technical documents
Specifications
Brand
BeldenSeries
4GD
Number of Cores
4
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Outer Diameter
7mm
Length
100m
Minimum Bend Radius
10 x 7 (Occasional), 4 x 7 (Fixed)
Voltage Rating
300 V, 500 V
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Earth Cable
Yes
Cable Shape
Multicore
Insulation material
PVC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenSeries
4GD
Number of Cores
4
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Outer Diameter
7mm
Length
100m
Minimum Bend Radius
10 x 7 (Occasional), 4 x 7 (Fixed)
Voltage Rating
300 V, 500 V
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Earth Cable
Yes
Cable Shape
Multicore
Insulation material
PVC
Country of Origin
China