Technical documents
Specifications
Brand
BeldenSeries
4GD
Number of Cores
4
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x 7 (Occasional), 4 x 7 (Fixed)
Outer Diameter
7mm
Length
50m
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Minimum Operating Temperature
-30°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenSeries
4GD
Number of Cores
4
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x 7 (Occasional), 4 x 7 (Fixed)
Outer Diameter
7mm
Length
50m
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Minimum Operating Temperature
-30°C
Country of Origin
China