Technical documents
Specifications
Brand
BeldenSeries
5200FE
Number of Cores
2
Cross Sectional Area
1.31 mm²
American Wire Gauge
16 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Screened
Screen Type
Aluminium/PET Foil
Length
152m
Minimum Bend Radius
50.8 mm
Outer Diameter
4.57mm
Voltage Rating
300 V
Current Rating
6.25 A
Standards Met
Euroclass Eca
CPR Certification
Eca
Maximum Operating Temperature
+75°C
Cable Shape
Multicore
Core Strands
19/29 AWG
Earth Cable
No
Insulation material
PP
Minimum Operating Temperature
-20°C
Conductor Resistance
13.12336 Ω/km
Drain Wire
Yes
Country of Origin
Mexico
Product details
Shielded Security Multicore Cable
A shielded security and alarm cable for commercial applications.
Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket
Applications
· Intercom/P.A. systems
· General sound and audio systems
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenSeries
5200FE
Number of Cores
2
Cross Sectional Area
1.31 mm²
American Wire Gauge
16 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Screened
Screen Type
Aluminium/PET Foil
Length
152m
Minimum Bend Radius
50.8 mm
Outer Diameter
4.57mm
Voltage Rating
300 V
Current Rating
6.25 A
Standards Met
Euroclass Eca
CPR Certification
Eca
Maximum Operating Temperature
+75°C
Cable Shape
Multicore
Core Strands
19/29 AWG
Earth Cable
No
Insulation material
PP
Minimum Operating Temperature
-20°C
Conductor Resistance
13.12336 Ω/km
Drain Wire
Yes
Country of Origin
Mexico
Product details
Shielded Security Multicore Cable
A shielded security and alarm cable for commercial applications.
Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket
Applications
· Intercom/P.A. systems
· General sound and audio systems