Belden 5GC Control Cable, 5 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 176-2403Brand: BeldenManufacturers Part No.: 5GC-B100
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

5GC

Number of Cores

5

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x 7.1 (Occasional), 4 x 7.1 (Fixed)

Length

100m

Outer Diameter

7.1mm

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Country of Origin

China

You may be interested in

P.O.A.

Belden 5GC Control Cable, 5 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

P.O.A.

Belden 5GC Control Cable, 5 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Belden

Series

5GC

Number of Cores

5

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x 7.1 (Occasional), 4 x 7.1 (Fixed)

Length

100m

Outer Diameter

7.1mm

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Country of Origin

China

You may be interested in