Belden70048LV Series 2 Core Speaker Cable, 4 mm² CSA, 8.6mm od

RS Stock No.: 187-6124Brand: BeldenManufacturers Part No.: 70048LV.00500
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

4 mm²

Insulation material

LSZH

Outer Diameter

8.6mm

CPR Certification

B2ca

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Fire Behaviour

CSA Flammability, Low Smoke Zero Halogen (LSZH)

Number of Strands

56

Series

70048LV

Conductor Strand Type

Stranded

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

4.5 Ω/km

Conductor Material

Bare Copper

Voltage Rating

300

Cable Shape

Multicore

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Belden70048LV Series 2 Core Speaker Cable, 4 mm² CSA, 8.6mm od

P.O.A.

Belden70048LV Series 2 Core Speaker Cable, 4 mm² CSA, 8.6mm od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

4 mm²

Insulation material

LSZH

Outer Diameter

8.6mm

CPR Certification

B2ca

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Fire Behaviour

CSA Flammability, Low Smoke Zero Halogen (LSZH)

Number of Strands

56

Series

70048LV

Conductor Strand Type

Stranded

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

4.5 Ω/km

Conductor Material

Bare Copper

Voltage Rating

300

Cable Shape

Multicore

Country of Origin

Netherlands