Belden 7010LS Series Data Cable, 1 Pairs, 2 Cores, 0.34 mm², Screened, 22 AWG, 500m, Tinned Copper Shield, PROFIBUS

RS Stock No.: 162-3184Brand: BeldenManufacturers Part No.: 70101LS.01500
brand-logo

Technical documents

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper

Sheath Colour

Black

Cable Type

PROFIBUS

Outer Diameter

7.8mm

Outer Sheath Material

LSZH

Characteristic Impedance

150 Ω

Maximum Operating Temperature

+70°C

Standards Met

IEC 60332-1-2

Shielded/Unshielded

Shielded

Series

7010LS

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-15°C

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Belden 7010LS Series Data Cable, 1 Pairs, 2 Cores, 0.34 mm², Screened, 22 AWG, 500m, Tinned Copper Shield, PROFIBUS

P.O.A.

Belden 7010LS Series Data Cable, 1 Pairs, 2 Cores, 0.34 mm², Screened, 22 AWG, 500m, Tinned Copper Shield, PROFIBUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper

Sheath Colour

Black

Cable Type

PROFIBUS

Outer Diameter

7.8mm

Outer Sheath Material

LSZH

Characteristic Impedance

150 Ω

Maximum Operating Temperature

+70°C

Standards Met

IEC 60332-1-2

Shielded/Unshielded

Shielded

Series

7010LS

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-15°C

Country of Origin

Netherlands