Belden 70102E Series Data Cable, 1 Pairs, 2 Cores, 0.34 mm², Screened, 22 AWG, 500m, Screened Shield, PROFIBUS Cable

RS Stock No.: 162-3183Brand: BeldenManufacturers Part No.: 70102E.00500
brand-logo

Technical documents

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Purple

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PVC

Characteristic Impedance

150 Ω

Shielded/Unshielded

Shielded

Series

70102E

Core Strands

7/30 AWG

Voltage Rating

30 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Standards Met

IEC 60332-1-2

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Belden 70102E Series Data Cable, 1 Pairs, 2 Cores, 0.34 mm², Screened, 22 AWG, 500m, Screened Shield, PROFIBUS Cable

P.O.A.

Belden 70102E Series Data Cable, 1 Pairs, 2 Cores, 0.34 mm², Screened, 22 AWG, 500m, Screened Shield, PROFIBUS Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Purple

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PVC

Characteristic Impedance

150 Ω

Shielded/Unshielded

Shielded

Series

70102E

Core Strands

7/30 AWG

Voltage Rating

30 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Standards Met

IEC 60332-1-2

Country of Origin

Netherlands