Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden 70105PU Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Screened, 24 AWG, 500m, Aluminium Foil-PET Tape, Tinned

RS Stock No.: 162-3185Brand: BeldenManufacturers Part No.: 70105PU.00500
brand-logo

Technical documents

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape, Tinned Copper Braid

Sheath Colour

Purple

Cable Type

PROFIBUS

Outer Diameter

7.8mm

Outer Sheath Material

PUR

Cable Shape

Twisted Pair

Characteristic Impedance

150 Ω

Shielded/Unshielded

Shielded

Series

70105PU

Core Strands

19/36 AWG

Voltage Rating

30 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Standards Met

AWM 21292, IEC 60332-2-2, IEC 61158-2

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Belden 70105PU Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Screened, 24 AWG, 500m, Aluminium Foil-PET Tape, Tinned

P.O.A.

Belden 70105PU Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Screened, 24 AWG, 500m, Aluminium Foil-PET Tape, Tinned
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape, Tinned Copper Braid

Sheath Colour

Purple

Cable Type

PROFIBUS

Outer Diameter

7.8mm

Outer Sheath Material

PUR

Cable Shape

Twisted Pair

Characteristic Impedance

150 Ω

Shielded/Unshielded

Shielded

Series

70105PU

Core Strands

19/36 AWG

Voltage Rating

30 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Standards Met

AWM 21292, IEC 60332-2-2, IEC 61158-2

Country of Origin

Netherlands