Technical documents
Specifications
Brand
BeldenSeries
74001NH
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
SF/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Outer Sheath Material
LSZH
Sheath Colour
Black
Core Strands
8/24
Outer Diameter
6.8mm
American Wire Gauge
24 AWG
Conductor Strand Type
Solid
Cable Shape
Multicore
Standards Met
IEC 60332-1-2
Current Rating
1.4 A
Voltage Rating
300 V ac, 450 V dc
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenSeries
74001NH
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
SF/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Outer Sheath Material
LSZH
Sheath Colour
Black
Core Strands
8/24
Outer Diameter
6.8mm
American Wire Gauge
24 AWG
Conductor Strand Type
Solid
Cable Shape
Multicore
Standards Met
IEC 60332-1-2
Current Rating
1.4 A
Voltage Rating
300 V ac, 450 V dc
Country of Origin
Hungary