Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath

RS Stock No.: 724-8846Brand: BeldenManufacturers Part No.: 74004E.00305
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

74004E

LAN Category

Cat7

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

CPR Certification

Eca

Outer Sheath Material

PVC

Core Strands

1/23

Conductor Strand Type

Solid

Capacitance

17pF/ft

Voltage Rating

30 V ac

Number of Strands

1

Outer Diameter

8mm

American Wire Gauge

23 AWG

Country of Origin

Hungary

Product details

Belden Cat7 Industrial Ethernet Cable

Shielded copper cable from Belden for use in industrial ethernet networks. This Cat7 cable has been designed to withstand environmental and mechanical hazards, from extreme temperatures and sunlight, to solvents, oils, chemicals and moisture.

LAN Category 7 Industrial Cable

Stock information temporarily unavailable.

P.O.A.

Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath

P.O.A.

Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

74004E

LAN Category

Cat7

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

CPR Certification

Eca

Outer Sheath Material

PVC

Core Strands

1/23

Conductor Strand Type

Solid

Capacitance

17pF/ft

Voltage Rating

30 V ac

Number of Strands

1

Outer Diameter

8mm

American Wire Gauge

23 AWG

Country of Origin

Hungary

Product details

Belden Cat7 Industrial Ethernet Cable

Shielded copper cable from Belden for use in industrial ethernet networks. This Cat7 cable has been designed to withstand environmental and mechanical hazards, from extreme temperatures and sunlight, to solvents, oils, chemicals and moisture.

LAN Category 7 Industrial Cable